Tool Die Set For Rectangular Contacts, 0.7 ~ 0.78mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380841-2

DigiKey Part Number
2132-2380841-2-ND
Manufacturer
Manufacturer Product Number
2380841-2
Description
SDE F MCON 050 0.22-0.35MM2 DIE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.7 ~ 0.78mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 0.7 ~ 0.78mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1923,64000 €923,64 €
5856,23400 €4.281,17 €
10828,77600 €8.287,76 €
Manufacturers Standard Package
Unit Price without VAT:923,64000 €
Unit Price with VAT:1.080,65880 €