
2063677-2 | |
|---|---|
DigiKey Part Number | 2132-2063677-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063677-2 |
Description | SDE MCP1.5 1.5MM2 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 14 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,48000 € | 708,48 € |
| 5 | 656,76800 € | 3.283,84 € |
| 10 | 635,70200 € | 6.357,02 € |
| Unit Price without VAT: | 708,48000 € |
|---|---|
| Unit Price with VAT: | 828,92160 € |



