0.022 µF Feed Through Capacitor 25V 1 A 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1E223MT0Y0N

DigiKey Part Number
445-175332-2-ND - Tape & Reel (TR)
445-175332-1-ND - Cut Tape (CT)
445-175332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21AC1E223MT0Y0N
Description
CAP FEEDTHRU 0.022UF 25V 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Feed Through Capacitor 25V 1 A 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21AC1E223MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.022 µF
Tolerance
±20%
Voltage - Rated
25V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 10MHz ~ 2GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26100 €2,61 €
500,19480 €9,74 €
1000,17460 €17,46 €
5000,14040 €70,20 €
1.0000,12984 €129,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11075 €443,00 €
8.0000,10504 €840,32 €
12.0000,10218 €1.226,16 €
20.0000,09900 €1.980,00 €
28.0000,09715 €2.720,20 €
40.0000,09536 €3.814,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €