
YFF18SC1H221MT0H0N | |
|---|---|
DigiKey Part Number | 445-16138-2-ND - Tape & Reel (TR) 445-16138-1-ND - Cut Tape (CT) 445-16138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18SC1H221MT0H0N |
Description | CAP FEEDTHRU 220PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18SC1H221MT0H0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 220 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 800MHz ~ 6GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12620 € | 12,62 € |
| 500 | 0,09978 € | 49,89 € |
| 1.000 | 0,09164 € | 91,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07717 € | 308,68 € |
| 8.000 | 0,07277 € | 582,16 € |
| 12.000 | 0,07057 € | 846,84 € |
| 20.000 | 0,06813 € | 1.362,60 € |
| 28.000 | 0,06670 € | 1.867,60 € |
| 40.000 | 0,06532 € | 2.612,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

