
YFF18AC1H101MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175314-2-ND - Tape & Reel (TR) 445-175314-1-ND - Cut Tape (CT) 445-175314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1H101MT0Y0N |
Description | CAP FEEDTHRU 100PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC1H101MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 100 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 1.5GHz ~ 6GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,05238 € | 26,19 € |
| 1.000 | 0,04752 € | 47,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03668 € | 146,72 € |
| 8.000 | 0,03185 € | 254,80 € |
| 12.000 | 0,03169 € | 380,28 € |
| 20.000 | 0,03151 € | 630,20 € |
| 28.000 | 0,03140 € | 879,20 € |
| 40.000 | 0,03129 € | 1.251,60 € |
| 48.000 | 0,03124 € | 1.499,52 € |
| 96.000 | 0,03106 € | 2.981,76 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |







