
YFF18AC0G475MT0Y0E | |
|---|---|
DigiKey Part Number | 445-YFF18AC0G475MT0Y0ETR-ND - Tape & Reel (TR) 445-YFF18AC0G475MT0Y0ECT-ND - Cut Tape (CT) 445-YFF18AC0G475MT0Y0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC0G475MT0Y0E |
Description | CAP FEEDTHRU 4.7UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 4V 4 A 10mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC0G475MT0Y0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 50kHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,12736 € | 63,68 € |
| 1.000 | 0,11754 € | 117,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09991 € | 399,64 € |
| 8.000 | 0,09460 € | 756,80 € |
| 12.000 | 0,09194 € | 1.103,28 € |
| 20.000 | 0,08900 € | 1.780,00 € |
| 28.000 | 0,08727 € | 2.443,56 € |
| 40.000 | 0,08562 € | 3.424,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |



