
YFF15PC0J105MT0A0E | |
|---|---|
DigiKey Part Number | 445-YFF15PC0J105MT0A0ETR-ND - Tape & Reel (TR) 445-YFF15PC0J105MT0A0ECT-ND - Cut Tape (CT) 445-YFF15PC0J105MT0A0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15PC0J105MT0A0E |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 1MHz ~ 2.6GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06644 € | 33,22 € |
| 1.000 | 0,06050 € | 60,50 € |
| 2.500 | 0,05424 € | 135,60 € |
| 5.000 | 0,05047 € | 252,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04602 € | 460,20 € |
| 20.000 | 0,04354 € | 870,80 € |
| 30.000 | 0,04230 € | 1.269,00 € |
| 50.000 | 0,04092 € | 2.046,00 € |
| 70.000 | 0,04012 € | 2.808,40 € |
| 100.000 | 0,03934 € | 3.934,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |




