4.3 µF Feed Through Capacitor 4V 2 A 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15PC0G435MT000N

DigiKey Part Number
445-16118-2-ND - Tape & Reel (TR)
445-16118-1-ND - Cut Tape (CT)
445-16118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF15PC0G435MT000N
Description
CAP FEEDTHRU 4.3UF 20% 4V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.3 µF Feed Through Capacitor 4V 2 A 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF15PC0G435MT000N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
4V
Manufacturer
TDK
Current
2 A
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
40dB @ 200kHz ~ 1GHz
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0402 (1005 Metric), 4 PC Pad
Capacitance
4.3 µF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±20%
Height (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12100 €1,21 €
500,08680 €4,34 €
1000,07650 €7,65 €
5000,05898 €29,49 €
1.0000,05357 €53,57 €
2.5000,04788 €119,70 €
5.0000,04445 €222,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04044 €404,40 €
20.0000,03819 €763,80 €
30.0000,03706 €1.111,80 €
50.0000,03581 €1.790,50 €
70.0000,03507 €2.454,90 €
100.0000,03437 €3.437,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €