
VLS5045EX-4R7M | |
|---|---|
DigiKey Part Number | 445-174853-2-ND - Tape & Reel (TR) 445-174853-1-ND - Cut Tape (CT) 445-174853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-4R7M |
Description | FIXED IND 4.7UH 3.2A 46.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.2 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-4R7M Models |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,19000 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14807 € | 222,11 € |
| 3.000 | 0,13961 € | 418,83 € |
| 4.500 | 0,13490 € | 607,05 € |
| 7.500 | 0,12919 € | 968,92 € |
| 10.500 | 0,12557 € | 1.318,48 € |
| 15.000 | 0,12184 € | 1.827,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


