
VLS3015CX-220M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-220M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-220M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-220M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-220M-H |
Description | FIXED IND 22UH 730MA 660 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 730 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-220M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 660mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,16160 € | 8,08 € |
| 100 | 0,15230 € | 15,23 € |
| 250 | 0,14088 € | 35,22 € |
| 500 | 0,13284 € | 66,42 € |
| 1.000 | 0,12525 € | 125,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12046 € | 240,92 € |
| 4.000 | 0,11359 € | 454,36 € |
| 6.000 | 0,10975 € | 658,50 € |
| 10.000 | 0,10510 € | 1.051,00 € |
| 14.000 | 0,10216 € | 1.430,24 € |
| 20.000 | 0,09912 € | 1.982,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


