VLS3012HBX-6R8M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,13427 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,13427 €
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 1.84 A 285mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012HBX-6R8M

DigiKey Part Number
445-175072-2-ND - Tape & Reel (TR)
445-175072-1-ND - Cut Tape (CT)
445-175072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012HBX-6R8M
Description
FIXED IND 6.8UH 1.84A 285 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.84 A 285mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012HBX-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.98A
Shielding
Shielded
DC Resistance (DCR)
285mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33900 €3,39 €
1000,27870 €27,87 €
1.0000,22926 €229,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22050 €441,00 €
4.0000,20793 €831,72 €
6.0000,20092 €1.205,52 €
10.0000,19243 €1.924,30 €
14.0000,18704 €2.618,56 €
20.0000,18150 €3.630,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €