90 nH Unshielded Drum Core, Wirewound Inductor 36 A 0.27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLB7050HT-R09M

DigiKey Part Number
445-17113-2-ND - Tape & Reel (TR)
445-17113-1-ND - Cut Tape (CT)
445-17113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLB7050HT-R09M
Description
FIXED IND 90NH 36A 0.27 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90 nH Unshielded Drum Core, Wirewound Inductor 36 A 0.27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLB7050HT-R09M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
64A
Shielding
Unshielded
DC Resistance (DCR)
0.27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.264" W (6.80mm x 6.70mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,78700 €17,87 €
1001,46940 €146,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,30776 €653,88 €
1.0001,23331 €1.233,31 €
1.5001,19181 €1.787,72 €
2.5001,14156 €2.853,90 €
3.5001,12954 €3.953,39 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,55060 €