100 pF ±10% 50000V (50kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-251A

DigiKey Part Number
445-3905-ND
Manufacturer
Manufacturer Product Number
UHV-251A
Description
CAP CER 100PF 50KV Z5T DISK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50000V (50kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
0.787" Dia x 1.378" L (20.00mm x 35.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,44000 €53,44 €
1045,20100 €452,01 €
5041,90100 €2.095,05 €
10040,87820 €4.087,82 €
Manufacturers Standard Package
Unit Price without VAT:53,44000 €
Unit Price with VAT:62,52480 €