200 pF ±10% 40000V (40kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-242A

DigiKey Part Number
445-2262-ND
Manufacturer
Manufacturer Product Number
UHV-242A
Description
CAP CER 200PF 40KV Z5T DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±10% 40000V (40kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
0.984" Dia x 1.260" L (25.00mm x 32.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,40000 €44,40 €
1037,20200 €372,02 €
5034,32040 €1.716,02 €
10033,42760 €3.342,76 €
Manufacturers Standard Package
Unit Price without VAT:44,40000 €
Unit Price with VAT:51,94800 €