
TPX205950MT-7110A1 | |
|---|---|
DigiKey Part Number | 445-174757-2-ND - Tape & Reel (TR) 445-174757-1-ND - Cut Tape (CT) 445-174757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX205950MT-7110A1 |
Description | RF TRIPLEXER 2.45/5.425GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 13.00dB / 17.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 33.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27800 € | 6,95 € |
| 100 | 0,25420 € | 25,42 € |
| 250 | 0,23992 € | 59,98 € |
| 500 | 0,22978 € | 114,89 € |
| 1.000 | 0,22020 € | 220,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21538 € | 430,76 € |
| 4.000 | 0,20667 € | 826,68 € |
| 6.000 | 0,20181 € | 1.210,86 € |
| 10.000 | 0,19592 € | 1.959,20 € |
| 14.000 | 0,19217 € | 2.690,38 € |
| 20.000 | 0,18832 € | 3.766,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

