
TFM322512ALMA3R3MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMA3R3MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMA3R3MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMA3R3MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMA3R3MTAA |
Description | FIXED IND 3.3UH 2.3A 113 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Thin Film Inductor 2.3 A 113mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMA3R3MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 113mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP3212A-3R3M | Bourns Inc. | 14.956 | 118-SRP3212A-3R3MCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,45210 € | 45,21 € |
| 1.000 | 0,37183 € | 371,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34389 € | 687,78 € |
| 4.000 | 0,32431 € | 1.297,24 € |
| 6.000 | 0,31339 € | 1.880,34 € |
| 10.000 | 0,30017 € | 3.001,70 € |
| 14.000 | 0,29226 € | 4.091,64 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |


