
SNT2A050GKLAWAA0ESA0 | |
|---|---|
DigiKey Part Number | 445-SNT2A050GKLAWAA0ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SNT2A050GKLAWAA0ESA0 |
Description | SSD 50GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 50GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 50GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,03000 € | 170,03 € |
| 10 | 156,50900 € | 1.565,09 € |
| 32 | 149,91219 € | 4.797,19 € |
| Unit Price without VAT: | 170,03000 € |
|---|---|
| Unit Price with VAT: | 198,93510 € |


