Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB NVMe PCIe Gen 3 M.2 NVMe 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP1A160GKMEWAA0ESA0

DigiKey Part Number
445-SNP1A160GKMEWAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SNP1A160GKMEWAA0ESA0
Description
INDUSTRIAL SSD, M.2 MODULE,160GB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB NVMe PCIe Gen 3 M.2 NVMe 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
160GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
M.2 NVMe 2280
Speed - Read
1.7GB/s
Speed - Write
1.2GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 3
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1493,64000 €493,64 €
16445,66750 €7.130,68 €
Unit Price without VAT:493,64000 €
Unit Price with VAT:577,55880 €