Solid State Drive (SSD) FLASH - NAND (pSLC) 20GB NVMe PCIe Gen 3 M.2 NVMe 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP1A020GKMAWAA0ESA0

DigiKey Part Number
445-SNP1A020GKMAWAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SNP1A020GKMAWAA0ESA0
Description
INDUSTRIAL SSD, M.2 MODULE,20GB,
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 20GB NVMe PCIe Gen 3 M.2 NVMe 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
20GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
M.2 NVMe 2280
Speed - Read
1.7GB/s
Speed - Write
1.2GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 3
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1182,58000 €182,58 €
10168,03600 €1.680,36 €
32160,94844 €5.150,35 €
Manufacturers Standard Package
Unit Price without VAT:182,58000 €
Unit Price with VAT:213,61860 €