
SLF6045T-220M1R1-3PF | |
|---|---|
DigiKey Part Number | 445-4575-2-ND - Tape & Reel (TR) 445-4575-1-ND - Cut Tape (CT) 445-4575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6045T-220M1R1-3PF |
Description | FIXED IND 22UH 1.8A 98.4 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 98.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6045T-220M1R1-3PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,44150 € | 44,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36310 € | 363,10 € |
| 2.000 | 0,34240 € | 684,80 € |
| 3.000 | 0,33085 € | 992,55 € |
| 5.000 | 0,31687 € | 1.584,35 € |
| 7.000 | 0,30800 € | 2.156,00 € |
| 10.000 | 0,29887 € | 2.988,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |






