
SLF12575T-151M1R5-H | |
|---|---|
DigiKey Part Number | 445-3854-2-ND - Tape & Reel (TR) 445-3854-1-ND - Cut Tape (CT) 445-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-151M1R5-H |
Description | FIXED IND 150UH 1.5A 210 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.5 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-151M1R5-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,24160 € | 31,04 € |
| 50 | 1,17080 € | 58,54 € |
| 100 | 1,10390 € | 110,39 € |
| 250 | 1,02132 € | 255,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96306 € | 481,53 € |
| 1.000 | 0,90820 € | 908,20 € |
| 1.500 | 0,87761 € | 1.316,41 € |
| 2.500 | 0,84056 € | 2.101,40 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

