
SLF12565T-470M2R4-PF | |
|---|---|
DigiKey Part Number | 445-10541-2-ND - Tape & Reel (TR) 445-10541-1-ND - Cut Tape (CT) 445-10541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-470M2R4-PF |
Description | FIXED IND 47UH 2.8A 69.4 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.8 A 69.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-470M2R4-PF Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 69.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.270" (6.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-470M-HZR | TDK | 0 | 445-SPM10054T-470M-HZRCT-ND | 1,77000 € | MFR Recommended |
| P1170.473NLT | Pulse Electronics | 0 | P1170.473NLT-ND | 0,92025 € | Direct |
| PA4304.473NLT | Pulse Electronics | 0 | 553-2548-2-ND | 0,74211 € | Direct |
| 7447706470 | Würth Elektronik | 111 | 732-7447706470CT-ND | 1,05000 € | Similar |
| BPCF00131365470M00 | Pulse Electronics | 0 | 553-BPCF00131365470M00TR-ND | 0,46768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,75910 € | 75,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66222 € | 331,11 € |
| 1.000 | 0,62446 € | 624,46 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

