
SLF12565T-220M3R5-H | |
|---|---|
DigiKey Part Number | 445-3843-2-ND - Tape & Reel (TR) 445-3843-1-ND - Cut Tape (CT) 445-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-220M3R5-H |
Description | FIXED IND 22UH 3.5A 37.92 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.5 A 37.92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-220M3R5-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,09520 € | 27,38 € |
| 50 | 1,03240 € | 51,62 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

