
SDR08540M3-01 | |
|---|---|
DigiKey Part Number | 445-4832-2-ND - Tape & Reel (TR) 445-4832-1-ND - Cut Tape (CT) 445-4832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR08540M3-01 |
Description | BUZZER MAGNETIC 3V 0.34X0.34 SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 85mA 2.67kHz 88dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SDR08540M3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 0 ~ 5V | |
Frequency | 2.67kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 3V, 10cm | |
Current - Supply | 85mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,44800 € | 44,48 € |
| 25 | 4,02000 € | 100,50 € |
| 50 | 3,72980 € | 186,49 € |
| 100 | 3,46500 € | 346,50 € |
| 250 | 3,14980 € | 787,45 € |
| 500 | 2,93480 € | 1.467,40 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,78600 € |



