
RLF7045T-6R8N2R3-D | |
|---|---|
DigiKey Part Number | 445-16661-2-ND - Tape & Reel (TR) 445-16661-1-ND - Cut Tape (CT) 445-16661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLF7045T-6R8N2R3-D |
Description | FIXED IND 6.8UH 2.3A 43.2 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.3 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7045T-6R8N2R3-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,28280 € | 32,07 € |
| 50 | 1,20940 € | 60,47 € |
| 100 | 1,14020 € | 114,02 € |
| 250 | 1,05496 € | 263,74 € |
| 500 | 0,99478 € | 497,39 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

