4.7 µH Unshielded Thin Film Inductor 400 mA 1.08Ohm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLEA67BCA4R7M-1PT00

DigiKey Part Number
445-PLEA67BCA4R7M-1PT00TR-ND - Tape & Reel (TR)
445-PLEA67BCA4R7M-1PT00CT-ND - Cut Tape (CT)
445-PLEA67BCA4R7M-1PT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLEA67BCA4R7M-1PT00
Description
FIXED IND 4.7UH 400MA 1.08 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Thin Film Inductor 400 mA 1.08Ohm Max 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
300mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.08Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1006 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±20%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29600 €2,96 €
1000,24300 €24,30 €
1.0000,19983 €199,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17100 €855,00 €
10.0000,16126 €1.612,60 €
15.0000,15584 €2.337,60 €
25.0000,14926 €3.731,50 €
35.0000,14661 €5.131,35 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €