


PID120HS-650M | |
|---|---|
DigiKey Part Number | 495-PID120HS-650MTR-ND - Tape & Reel (TR) 495-PID120HS-650MCT-ND - Cut Tape (CT) 495-PID120HS-650MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID120HS-650M |
Description | FIXED IND 65UH 1.64A 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 65 µH Shielded Wirewound Inductor 1.64 A 120mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44400 € | 14,44 € |
| 100 | 1,18710 € | 118,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95344 € | 238,36 € |
| 500 | 0,89904 € | 449,52 € |
| 750 | 0,86871 € | 651,53 € |
| 1.250 | 0,83198 € | 1.039,98 € |
| 1.750 | 0,80867 € | 1.415,17 € |
| 2.500 | 0,80664 € | 2.016,60 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

