
PC95PQ60/52-Z | |
|---|---|
DigiKey Part Number | 445-180854-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ60/52-Z |
Description | FERRITE CORE PQ 11.2UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 2.323" (59.00mm) Length 1.535" (39.00mm) Width Diameter 2.028" (51.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 60 x 52 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 11.2 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.25 | |
Effective Length (le) mm | 118.0 | |
Effective Area (Ae) mm² | 477.0 | |
Effective Magnetic Volume (Ve) mm³ | 56237.0 | |
Finish | Uncoated | |
Height | 2.028" (51.50mm) | |
Length | 2.323" (59.00mm) | |
Width | 1.535" (39.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,76000 € | 33,76 € |
| 10 | 21,64800 € | 216,48 € |
| 30 | 19,57900 € | 587,37 € |
| Unit Price without VAT: | 33,76000 € |
|---|---|
| Unit Price with VAT: | 39,49920 € |

