
PC95ELT22X8-Z | |
|---|---|
DigiKey Part Number | 445-180869-ND |
Manufacturer | |
Manufacturer Product Number | PC95ELT22X8-Z |
Description | FERRITE CORE ELH 6.54UH 1SET |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core ELH, PLT Type 0.866" (22.00mm) Length 0.693" (17.60mm) Width Diameter 0.237" (6.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ELH, PLT | |
Supplier Device Package | ELT 22 x 8 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 6.54 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.41 | |
Effective Length (le) mm | 66.2 | |
Effective Area (Ae) mm² | 27.3 | |
Minimum Core Cross Section (Amin) mm² | 64.2 | |
Effective Magnetic Volume (Ve) mm³ | 1810.0 | |
Finish | Uncoated | |
Height | 0.237" (6.02mm) | |
Length | 0.866" (22.00mm) | |
Width | 0.693" (17.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,04360 € | 51,09 € |
| 50 | 1,79040 € | 89,52 € |
| 100 | 1,55500 € | 155,50 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |


