


NTCG203NH103JTDS | |
|---|---|
DigiKey Part Number | 445-180089-2-ND - Tape & Reel (TR) 445-180089-1-ND - Cut Tape (CT) 445-180089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG203NH103JTDS |
Description | THERMISTOR NTC 10KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/50 3590K |
Manufacturer TDK | B25/75 3635K |
Series | B25/85 3650K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 3670K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 10k | Power - Max 200 mW |
Resistance Tolerance ±5% | Mounting Type Surface Mount |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,11504 € | 57,52 € |
| 1.000 | 0,10976 € | 109,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10291 € | 205,82 € |
| 4.000 | 0,09857 € | 394,28 € |
| 6.000 | 0,09620 € | 577,20 € |
| 10.000 | 0,09339 € | 933,90 € |
| 14.000 | 0,09163 € | 1.282,82 € |
| 20.000 | 0,08985 € | 1.797,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


