



NTCG164KF104FT1 | |
|---|---|
DigiKey Part Number | 445-2556-2-ND - Tape & Reel (TR) 445-2556-1-ND - Cut Tape (CT) 445-2556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164KF104FT1 |
Description | THERM NTC 100KOHM 4419K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG164KF104FT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4419K | |
B25/75 | - | |
B25/85 | 4485K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,10580 € | 10,58 € |
| 500 | 0,09392 € | 46,96 € |
| 1.000 | 0,08953 € | 89,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08346 € | 333,84 € |
| 8.000 | 0,08002 € | 640,16 € |
| 12.000 | 0,07815 € | 937,80 € |
| 20.000 | 0,07592 € | 1.518,40 € |
| 28.000 | 0,07453 € | 2.086,84 € |
| 40.000 | 0,07311 € | 2.924,40 € |
| 100.000 | 0,06976 € | 6.976,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |




