


NTCG103JX103DTDS | |
|---|---|
DigiKey Part Number | 445-174509-2-ND - Tape & Reel (TR) 445-174509-1-ND - Cut Tape (CT) 445-174509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JX103DTDS |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.7% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,25600 € | 1,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,20290 € | 20,29 € |
| 500 | 0,18166 € | 90,83 € |
| 1.000 | 0,17375 € | 173,75 € |
| 5.000 | 0,15788 € | 789,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15351 € | 1.535,10 € |
| 20.000 | 0,14804 € | 2.960,80 € |
| 30.000 | 0,14506 € | 4.351,80 € |
| 50.000 | 0,14150 € | 7.075,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |










