
NTCG103JX103DT1A | |
|---|---|
DigiKey Part Number | 445-NTCG103JX103DT1ATR-ND - Tape & Reel (TR) 445-NTCG103JX103DT1ACT-ND - Cut Tape (CT) 445-NTCG103JX103DT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JX103DT1A |
Description | NTC,10K,0.5%,0402,125C,ECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer TDK | B25/75 3422K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 3453K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 10k | Power - Max 100 mW |
Resistance Tolerance ±0.5% | Mounting Type Surface Mount |
B Value Tolerance ±0.7% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22160 € | 5,54 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,19960 € | 19,96 € |
| 500 | 0,17856 € | 89,28 € |
| 1.000 | 0,17075 € | 170,75 € |
| 5.000 | 0,15507 € | 775,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14637 € | 1.463,70 € |
| 20.000 | 0,14113 € | 2.822,60 € |
| 30.000 | 0,13827 € | 4.148,10 € |
| 50.000 | 0,13486 € | 6.743,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

