
MURD4032GVHBWA00ABA0 | |
|---|---|
DigiKey Part Number | 445-MURD4032GVHBWA00ABA0-ND |
Manufacturer | |
Manufacturer Product Number | MURD4032GVHBWA00ABA0 |
Description | MEM CRD MICRSD 32GB 10UHS 1 PSLC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,59000 € | 316,59 € |
| 10 | 291,07800 € | 2.910,78 € |
| 25 | 281,31600 € | 7.032,90 € |
| Unit Price without VAT: | 316,59000 € |
|---|---|
| Unit Price with VAT: | 370,41030 € |


