MURD4008GVHBCA00AAA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 86,89000 €
Datasheet
Memory Card microSD™ 8GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD4008GVHBCA00AAA0

DigiKey Part Number
445-MURD4008GVHBCA00AAA0-ND
Manufacturer
Manufacturer Product Number
MURD4008GVHBCA00AAA0
Description
MEM CRD MICROSD 8GB 10UHS 1 PSLC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 8GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
60058,35158 €35.010,95 €
Unit Price without VAT:58,35158 €
Unit Price with VAT:68,27135 €