
MURD4004GVHACA00AAA0 | |
|---|---|
DigiKey Part Number | 445-MURD4004GVHACA00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | MURD4004GVHACA00AAA0 |
Description | MEM CRD MICROSD 4GB 10UHS 1 PSLC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,50000 € | 49,50 € |
| Unit Price without VAT: | 49,50000 € |
|---|---|
| Unit Price with VAT: | 57,91500 € |

