100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608Y101BTD25

DigiKey Part Number
445-MPZ1608Y101BTD25TR-ND - Tape & Reel (TR)
445-MPZ1608Y101BTD25CT-ND - Cut Tape (CT)
445-MPZ1608Y101BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608Y101BTD25
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608Y101BTD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,05120 €1,28 €
500,04600 €2,30 €
1000,04120 €4,12 €
2500,03548 €8,87 €
5000,03156 €15,78 €
1.0000,02794 €27,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02084 €83,36 €
8.0000,01801 €144,08 €
12.0000,01678 €201,36 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €