
MPZ1608Y101BTA00 | |
|---|---|
DigiKey Part Number | 445-MPZ1608Y101BTA00TR-ND - Tape & Reel (TR) 445-MPZ1608Y101BTA00CT-ND - Cut Tape (CT) 445-MPZ1608Y101BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y101BTA00 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y101BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,02820 € | 7,05 € |
| 500 | 0,02512 € | 12,56 € |
| 1.000 | 0,02226 € | 22,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01751 € | 70,04 € |
| 8.000 | 0,01518 € | 121,44 € |
| 12.000 | 0,01390 € | 166,80 € |
| 20.000 | 0,01355 € | 271,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |












