330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608S331ATA00

DigiKey Part Number
445-MPZ1608S331ATA00TR-ND - Tape & Reel (TR)
445-MPZ1608S331ATA00CT-ND - Cut Tape (CT)
445-MPZ1608S331ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608S331ATA00
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608S331ATA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
250,04280 €1,07 €
500,03820 €1,91 €
1000,03430 €3,43 €
2500,02960 €7,40 €
5000,02636 €13,18 €
1.0000,02337 €23,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01751 €70,04 €
8.0000,01518 €121,44 €
12.0000,01390 €166,80 €
20.0000,01355 €271,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €