Similar

MPZ1005S121HT000 | |
|---|---|
DigiKey Part Number | 445-174933-2-ND - Tape & Reel (TR) 445-174933-1-ND - Cut Tape (CT) 445-174933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S121HT000 |
Description | FERRITE BEAD 120 OHM 0402 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,03724 € | 9,31 € |
| 500 | 0,03310 € | 16,55 € |
| 1.000 | 0,02928 € | 29,28 € |
| 5.000 | 0,02304 € | 115,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01883 € | 188,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |












