
MMZ1608Y150BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y150BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y150BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y150BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y150BTA00 |
Description | FERRITE BEAD 15 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y150BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02760 € | 6,90 € |
| 500 | 0,02460 € | 12,30 € |
| 1.000 | 0,02180 € | 21,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01652 € | 66,08 € |
| 8.000 | 0,01434 € | 114,72 € |
| 12.000 | 0,01313 € | 157,56 € |
| 20.000 | 0,01262 € | 252,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


