



MMZ1005B800CT000 | |
|---|---|
DigiKey Part Number | 445-3335-2-ND - Tape & Reel (TR) 445-3335-1-ND - Cut Tape (CT) 445-3335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005B800CT000 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005B800CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,03050 € | 3,05 € |
| 250 | 0,02628 € | 6,57 € |
| 500 | 0,02342 € | 11,71 € |
| 1.000 | 0,02077 € | 20,77 € |
| 5.000 | 0,01535 € | 76,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01354 € | 135,40 € |
| 20.000 | 0,01248 € | 249,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |








