
MMZ0603A601ET000 | |
|---|---|
DigiKey Part Number | 445-MMZ0603A601ET000TR-ND - Tape & Reel (TR) 445-MMZ0603A601ET000CT-ND - Cut Tape (CT) 445-MMZ0603A601ET000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603A601ET000 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 160mA 1.7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,11652 € | 29,13 € |
| 500 | 0,10256 € | 51,28 € |
| 1.000 | 0,08961 € | 89,61 € |
| 5.000 | 0,08453 € | 422,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06906 € | 1.035,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

