
MMCB2528G5T-0001A3 SAMPLE WITH TEST BOARD | |
|---|---|
DigiKey Part Number | 445-MMCB2528G5T-0001A3SAMPLEWITHTESTBOARD-ND |
Manufacturer | |
Manufacturer Product Number | MMCB2528G5T-0001A3 SAMPLE WITH TEST BOARD |
Description | EVAL BOARD MMCB2528G5T-0001A3 |
Customer Reference | |
Detailed Description | MMCB2528G5T-0001A3 - Filter 27.5GHz ~ 29.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Filter | |
Frequency | 27.5GHz ~ 29.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMCB2528G5T-0001A3 | |
Note | - | |
RF Type | - | |
RF Frequency | 27.5GHz ~ 29.5GHz | |
Function | Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,81000 € | 54,81 € |
| Unit Price without VAT: | 54,81000 € |
|---|---|
| Unit Price with VAT: | 64,12770 € |


