


MLP2016S4R7MT0S1 | |
|---|---|
DigiKey Part Number | 445-7844-2-ND - Tape & Reel (TR) 445-7844-1-ND - Cut Tape (CT) 445-7844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016S4R7MT0S1 |
Description | FIXED IND 4.7UH 800MA 351 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 800 mA 351mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016S4R7MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 351mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,13300 € | 13,30 € |
| 1.000 | 0,10942 € | 109,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10167 € | 305,01 € |
| 6.000 | 0,09587 € | 575,22 € |
| 9.000 | 0,09263 € | 833,67 € |
| 15.000 | 0,08871 € | 1.330,65 € |
| 21.000 | 0,08623 € | 1.810,83 € |
| 30.000 | 0,08367 € | 2.510,10 € |
| 75.000 | 0,07831 € | 5.873,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


