


MHF1608BAC352ATD25 | |
|---|---|
DigiKey Part Number | 445-MHF1608BAC352ATD25TR-ND - Tape & Reel (TR) 445-MHF1608BAC352ATD25CT-ND - Cut Tape (CT) 445-MHF1608BAC352ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHF1608BAC352ATD25 |
Description | FERRITE BEAD 1.6 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 170mA 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.6 kOhms @ 100 MHz | |
Current Rating (Max) | 170mA | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07970 € | 7,97 € |
| 250 | 0,06824 € | 17,06 € |
| 500 | 0,06034 € | 30,17 € |
| 1.000 | 0,05304 € | 53,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04073 € | 162,92 € |
| 8.000 | 0,03862 € | 308,96 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

