1 Audio Line Ferrite Bead 0603 (1608 Metric) 3.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Audio Line Ferrite Bead 0603 (1608 Metric) 3.2A
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1608GAD121LTAH0

DigiKey Part Number
445-MAF1608GAD121LTAH0TR-ND - Tape & Reel (TR)
445-MAF1608GAD121LTAH0CT-ND - Cut Tape (CT)
445-MAF1608GAD121LTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1608GAD121LTAH0
Description
FERRITE BEAD 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Audio Line Ferrite Bead 0603 (1608 Metric) 3.2A
Datasheet
 Datasheet
EDA/CAD Models
MAF1608GAD121LTAH0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Audio Line
Number of Lines
1
Current Rating (Max)
3.2A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15100 €1,51 €
250,13880 €3,47 €
500,13040 €6,52 €
1000,12270 €12,27 €
2500,11316 €28,29 €
5000,10642 €53,21 €
1.0000,10010 €100,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09034 €361,36 €
8.0000,08498 €679,84 €
12.0000,08200 €984,00 €
20.0000,07838 €1.567,60 €
28.0000,07609 €2.130,52 €
40.0000,07373 €2.949,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €