
MAF1005PAD120CT000 | |
|---|---|
DigiKey Part Number | 445-MAF1005PAD120CT000TR-ND - Tape & Reel (TR) 445-MAF1005PAD120CT000CT-ND - Cut Tape (CT) 445-MAF1005PAD120CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005PAD120CT000 |
Description | FERRITE BEAD 12 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms @ 900 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 6A 9mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 9mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 12 Ohms @ 900 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09104 € | 22,76 € |
| 500 | 0,08034 € | 40,17 € |
| 1.000 | 0,07040 € | 70,40 € |
| 5.000 | 0,06307 € | 315,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05153 € | 515,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |





