



MAF1005GAD152AT000 | |
|---|---|
DigiKey Part Number | 445-174612-2-ND - Tape & Reel (TR) 445-174612-1-ND - Cut Tape (CT) 445-174612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005GAD152AT000 |
Description | FERRITE BEAD 200 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 400mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,10930 € | 10,93 € |
| 250 | 0,09340 € | 23,35 € |
| 500 | 0,08238 € | 41,19 € |
| 1.000 | 0,07217 € | 72,17 € |
| 5.000 | 0,06502 € | 325,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05312 € | 531,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


