LGJ12565TS-220M3R5-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 67
Unit Price: 1,44000 €
Datasheet

MFR Recommended


TDK
In Stock: 1.627
Unit Price: 1,14000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,73544 €
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 3.8 A 31.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ12565TS-220M3R5-H

DigiKey Part Number
445-15024-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LGJ12565TS-220M3R5-H
Description
FIXED IND 22UH 3.8A 31.6 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3.8 A 31.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ12565TS-220M3R5-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
31.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes